Low-power JFET-input operational amplifier featuring a single function and voltage-feedback architecture. This 8-pin device operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of ±15V and a maximum limit of ±18V. Key specifications include a maximum supply current of 0.25mA, a nominal slew rate of 3.5V/µs, and a minimum voltage gain of 4000. The amplifier offers a nominal unity gain bandwidth of 1000kHz and a common-mode reject ratio of 86. Packaged in an 8-SOIC (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it exhibits low bias current characteristics.
Texas Instruments TL061BCD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1.5 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL061BCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.