
Low-power JFET-input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel IC offers a high common mode rejection ratio of 80dB and a low input bias current of 200pA. Operating from a 3.5V to 18V dual supply, it provides a slew rate of 3.5V/µs and a voltage gain of 75.56dB. The component is housed in an 8-PDIP package, is RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments TL061BCP technical specifications.
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
