Low-noise JFET input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This single-channel op-amp offers a 1MHz gain bandwidth product, 70dB CMRR, and a low input bias current of 400pA. Operates from ±3.5V to ±18V dual supply with a typical supply current of 200µA. Packaged in an 8-pin SOIC (PDSO8) with a temperature range of 0°C to 70°C.
Texas Instruments TL061CDE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.