
Low-power JFET-input general-purpose operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This single-channel amplifier offers a 75.56dB voltage gain and 70dB common mode rejection ratio. Operates with dual supply voltages from 3.5V to 18V, consuming 200µA typical supply current. Packaged in an 8-PDIP with dimensions of 10.16mm length, 6.6mm width, and 4.57mm height, this RoHS compliant component is suitable for general-purpose amplification applications.
Texas Instruments TL061CP technical specifications.
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
