Low-power, JFET-input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This single-channel amplifier offers a 1MHz gain bandwidth product, 70dB common mode rejection ratio, and 400pA input bias current. It operates from a minimum dual supply voltage of 3.5V to a maximum of 18V, with a typical operating supply current of 200µA. Packaged in a green, plastic SOP-8 (PDSO8) surface-mount format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL061CPSRG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061CPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.