Low-noise, JFET input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This single-channel BIFET technology amplifier offers a 6mV input offset voltage and 200pA input bias current. Operates from ±3.5V to ±18V dual supply voltages with a typical supply current of 200µA. Packaged in an 8-pin SOIC (PDSO8) with a 70dB CMRR and 75.56dB voltage gain.
Texas Instruments TL061IDG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.