
Dual low-power JFET-input operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This IC offers 2 channels with a typical operating supply voltage of 18V, a 200µA operating supply current, and a 200pA input bias current. It boasts an 80dB common mode rejection ratio and a 3mV input offset voltage. Packaged in an 8-SO (SOP) format, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TL062ACPSR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062ACPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
