
Dual operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This BIFET technology device offers a 1MHz gain bandwidth product, 80dB CMRR, and 200pA input bias current. Operating from 3.5V to 18V dual supply, it provides 2 channels with a 75.56dB voltage gain. Packaged in a green, lead-containing SOP-8, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL062ACPSRE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062ACPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
