Dual operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This BIFET technology device offers a 2mV input offset voltage and 200pA input bias current. Operating with a dual supply voltage range of 3.5V to 18V, it provides a 80dB common mode rejection ratio and a 3.5V/µs slew rate. Packaged in an 8-pin SOIC (PDSO8) with tape and reel packaging, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TL062BCDRE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062BCDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.