Dual operational amplifier IC featuring a 1MHz unity gain bandwidth and 3.5V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 4000 and a typical common-mode rejection ratio of 86dB. Designed for commercial temperature grades (-0°C to 70°C), it operates with a nominal supply voltage of ±15V, up to a maximum of ±18V, and draws a maximum supply current of 0.5mA. The device boasts a low bias current of 7nA maximum and is housed in an 8-terminal ceramic DIP package.
Texas Instruments TL062BCJG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL062BCJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.