Dual low-power JFET-input general-purpose operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This amplifier offers 80dB common mode rejection ratio and a 1MHz gain bandwidth product. Operating from a 3.5V to 18V dual supply, it consumes 200µA operating supply current. Packaged in an 8-TSSOP, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TL062IPWR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
