Texas Instruments TL062MFKB technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 200pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.5V/µs |
| Voltage Gain | 75.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL062MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
