
The TL064BCP is a quad operational amplifier in a DIP14 package, suitable for through hole mounting. It has a gain bandwidth product of 1MHz and an input bias current of 30pA. The device is rated for operation between 0°C and 70°C. The TL064BCP is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Texas Instruments TL064BCP technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL064BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
