
Quad operational amplifier featuring a 1MHz bandwidth and 1MHz gain-bandwidth product. This surface mount device offers a low input bias current of 30pA and a 70dB common mode rejection ratio. Operating with a dual supply voltage range of 3.5V to 18V, it delivers a 3.5V/µs slew rate and 75.56dB voltage gain. The component is RoHS compliant and packaged in a 14-pin SOIC for tape and reel distribution.
Texas Instruments TL064CDBRE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064CDBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
