
Quad operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount IC offers a 3.5V/µs slew rate and 70dB common mode rejection ratio. Operating from a 3.5V to 18V dual supply, it has a maximum input offset voltage of 3mV and a low input bias current of 30pA. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for a wide range of amplification applications.
Texas Instruments TL064CDBRG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064CDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
