
Quad low-power JFET-input general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This IC offers a wide operating supply voltage range from 3.5V to 18V, with a typical supply current of 200µA. It boasts a 70dB common mode rejection ratio and a 400pA input bias current, suitable for applications requiring low power consumption and high input impedance. The component operates across a temperature range of -40°C to 85°C and is provided in a 14-SO package, supplied on tape and reel.
Texas Instruments TL064CNSR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
