
Quad low-power JFET-input general-purpose operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This amplifier offers a high Common Mode Rejection Ratio of 80dB and a low input bias current of 200pA. Operating from a minimum dual supply voltage of 3.5V up to a maximum of 18V, it provides a nominal gain bandwidth product of 1MHz and a voltage gain of 75.56dB. Encased in a 14-SOIC package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TL064IDG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
