Quad operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This BIFET technology device offers 4 channels with a typical supply current of 200µA and a maximum dual supply voltage of 18V. It boasts a 200pA input bias current and a 3mV maximum input offset voltage, with a 80dB common mode rejection ratio. Packaged in a 14-pin SOIC (D) format, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TL064IDRE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064IDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.