
The TL064MJB is a quad operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and an input bias current of 200pA. The device is packaged in a J-lead package and is available in rail/Tube packaging. The TL064MJB operates over a temperature range of -55°C to 125°C and is not radiation hardened. It is not RoHS compliant due to containing lead.
Texas Instruments TL064MJB technical specifications.
| Package/Case | J |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.5V/µs |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL064MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
