Low-noise JFET-input operational amplifier featuring a voltage-feedback architecture. This 8-pin, dual-terminal device operates from 0 to 70°C with a nominal supply voltage of ±15V, extending up to ±18V. Key specifications include a maximum input offset voltage of 13mV, a nominal bias current of 0.02nA, and a slew rate ranging from 8 to 13 V/µs. The amplifier offers a minimum voltage gain of 150,000 and a unity gain bandwidth of 3MHz, with a common-mode reject ratio of 100dB. Packaged in an 8-lead PDIP (R-PDIP-T8), it provides a single function.
Texas Instruments TL070CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL070CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.