Single-channel BIFET operational amplifier featuring a 3MHz bandwidth and 3mV maximum input offset voltage. Offers a 13V/µs slew rate, 75dB common mode rejection ratio, and 1.4mA operating supply current. Operates from ±3.5V to ±18V dual supply voltages, with a maximum operating temperature of 70°C. Packaged in a green SOIC-8 (PDSO8) with tape and reel packaging.
Texas Instruments TL071ACDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL071ACDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.