High-performance operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 7500µV and a maximum average bias current of 7nA. Designed for commercial temperature ranges (-0°C to 70°C), it operates with a nominal supply voltage of ±15V and a maximum supply current of 2.5mA. The component is housed in an 8-terminal, hermetically sealed ceramic DIP package with a 0.300-inch width.
Texas Instruments TL071ACJG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL071ACJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.