
Single low-noise JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This amplifier offers a low input bias current of 200pA and an input offset voltage of 2mV. It operates with a dual supply voltage range of 3.5V to 18V, consuming 1.4mA of operating supply current. The device boasts a high common mode rejection ratio of 75dB and a slew rate of 13V/µs. Packaged in an 8-SOIC (D) case, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments TL071BCDR technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL071BCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
