High-performance operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This single-channel BIFET technology amplifier offers a 3mV maximum input offset voltage and 200pA input bias current. Operates with dual supply voltages from 3.5V to 18V, drawing 1.4mA typical supply current. Packaged in a green, lead-containing PDSO8 (SOP-8) format, supplied on tape and reel.
Texas Instruments TL071CPSRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL071CPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.