Texas Instruments TL071CPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL071CPWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.