
Low-noise JFET-input general-purpose operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This single-channel amplifier offers a 75dB common mode rejection ratio and a low input bias current of 200pA. Operating from a minimum dual supply voltage of 3.5V up to a maximum of 18V, it delivers a slew rate of 13V/µs and a voltage gain of 106.02dB. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments TL071IDR technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL071IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
