
Dual low-noise JFET-input general-purpose operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This BIFET technology amplifier offers 2 channels with a 70dB common mode rejection ratio and 200pA input bias current. Operating from 3.5V to 18V dual supply, it boasts a 3mV input offset voltage and 106.02dB voltage gain. Packaged in an 8-SOIC (D) case, it operates between -40°C and 85°C and is RoHS compliant.
Texas Instruments TL072CDRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL072CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
