
Texas Instruments TL072MUB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL072MUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
