
Texas Instruments TL074 technical specifications.
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1.4mA |
| Input Offset Voltage (Vos) | 18V |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
