
Texas Instruments TL074CDBR technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL074CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
