
Quad low-noise JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This general-purpose IC offers a 70dB common mode rejection ratio and a 200pA input bias current. Operating from ±3.5V to ±18V dual supply voltages, it provides 4 independent amplifiers in a 14-TSSOP package. With a 1.4mA operating supply current and a voltage gain of 106.02dB, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TL074CPW technical specifications.
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 10mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL074CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
