Texas Instruments TL074HIPWR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.00012 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 5250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL074HIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.