Industrial-grade operational amplifier featuring a 3MHz bandwidth and 8-pin ceramic DIP package. This single-function, voltage-feedback amplifier offers a nominal supply voltage of +/-15V, with a maximum supply voltage limit of 18V. Key specifications include a maximum input offset voltage of 9000µV, a nominal slew rate of 13V/µs, and a minimum voltage gain of 25000. Operating across an industrial temperature range of -40°C to 85°C, this hermetically sealed component boasts a nominal common-mode reject ratio of 86dB and a maximum bias current of 0.02A.
Texas Instruments TL080IJG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL080IJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.