JFET-input operational amplifier featuring a single function and voltage-feedback architecture. This 8-terminal device operates within a commercial temperature range of 0 to 70°C, with nominal supply voltages of ±15V and maximum limits of ±18V. Key specifications include a maximum input offset voltage of 7500 µV, a nominal slew rate of 13 V/µs, and a unity gain bandwidth of 3000 kHz. The component is housed in an 8-pin dual in-line package (DIP) with a JEDEC package code of R-GDIP-T8.
Texas Instruments TL081ACJG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL081ACJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.