Single JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This IC offers a low input bias current of 200pA and an input offset voltage of 2mV, with a common mode rejection ratio of 75dB. Operates from a 3.5V to 18V dual supply voltage, consuming 1.4mA typical supply current. Packaged in an 8-PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TL081BCPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL081BCPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.