
Texas Instruments TL082ACPS technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL082ACPS to view detailed technical specifications.
No datasheet is available for this part.
