Dual operational amplifier IC featuring a 3MHz nominal unity gain bandwidth and 13V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 5000µV and a maximum average bias current of 7nA. Operating within a commercial temperature range of 0°C to 70°C, it is housed in an 8-terminal hermetically sealed ceramic DIP package. The component supports dual supply operation with a nominal supply voltage of ±15V and a maximum supply current of 5.6mA.
Texas Instruments TL082BCJG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL082BCJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.