
Dual JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This BIFET technology device offers 2 channels with a 3MHz gain bandwidth product and 70dB common mode rejection ratio. Operating from 3.5V to 18V dual supply, it exhibits a 400pA input bias current and 3mV input offset voltage. Packaged in an 8-SOIC (D) format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL082CDRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL082CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
