
Dual JFET input operational amplifier featuring a 4MHz bandwidth and 13V/µs slew rate. This BIFET technology amplifier offers a 100dB voltage gain and 70dB common mode rejection ratio. Operating from a 5V to 18V dual supply, it consumes 3.6mA supply current and provides 3.6mA output current per channel. Packaged in an 8-PDIP, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments TL082CP/NOPB technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 3.6mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL082CP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
