
Dual JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. Offers a 75dB common mode rejection ratio and 200pA input bias current. Operates from a 3.5V to 18V supply range with a typical supply current of 1.4mA. Housed in an 8-SOIC package, this RoHS compliant component is rated for an extended temperature range of -40°C to 125°C.
Texas Instruments TL082IDRQ1 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 13V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL082IDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
