
Dual JFET-input operational amplifier in an 8-pin CDIP package. Features a 3MHz gain bandwidth product and 13V/µs slew rate. Operates with dual supply voltages from 3.5V to 18V, with a maximum of 15V recommended. Offers 80dB common mode rejection ratio and 200pA input bias current. Suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments TL082MJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Frequency | 1kHz |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL082MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
