
Precision adjustable shunt voltage reference IC, offering a 2.5V to 36V output voltage range with 0.4% tolerance. Features a cathode current of 1mA and a maximum output current of 100mA, suitable for input voltages up to 37V. Packaged in a TO-92-3 case, this lead-free component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TL1431CLP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 0.4% |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
