
Texas Instruments TL1431MFK technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL1431MFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
