
Precision adjustable shunt voltage reference IC, featuring an output voltage range of 2.5V to 36V with a tight tolerance of 0.4%. This component supports a maximum input voltage of 37V and an output current of up to 100mA, operating within a temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) surface-mount case, it is lead-free and RoHS compliant, ideal for power management applications.
Texas Instruments TL1431QDRG4 technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 0.4% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
