
The TL1451ACNSR is a dual SEPIC/flyback DC/DC controller from Texas Instruments, operating within a temperature range of -20°C to 85°C. It can handle a maximum input voltage of 50V and a maximum output voltage of 50V, with a maximum output current of 3A. The device is available in a SOP-16 package and is lead-free and RoHS compliant. It features a quiescent current of 1.7mA and a maximum frequency of 500kHz.
Texas Instruments TL1451ACNSR technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 100mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451ACNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
