
Texas Instruments TL1451AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 838mW |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
