
The TL1451CDBR is a dual output flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -20°C to 85°C and is supplied with a maximum voltage of 50V. The device is packaged in a 16-pin SSOP package and is available in quantities of 2000. The TL1451CDBR is RoHS compliant and does not contain radiation hardening features. It is designed for use in applications where a flyback topology is required.
Texas Instruments TL1451CDBR technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Configuration | Positive |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451CDBR to view detailed technical specifications.
No datasheet is available for this part.