
Texas Instruments TL1451CNSR technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
