
Texas Instruments TL1451CPWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
