
Texas Instruments TL1451INSR technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451INSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.